
Triple 3-input positive-AND gates, this integrated circuit features three independent AND gates, each with three input lines. Operating within a supply voltage range of 4.5V to 5.5V with a nominal 5V, it offers a low-level output current of 20mA and a high-level output current of -1mA. Designed for surface mounting in a 14-SOIC package, this bipolar technology component boasts a propagation delay of 5.6ns and a turn-on delay time of 6.2ns. The device operates across a temperature range of 0°C to 70°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74F11DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F11DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F11DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
