
Triple 3-input positive-AND gates, this integrated circuit features three independent AND gates, each with three input lines. Operating within a supply voltage range of 4.5V to 5.5V, it offers a high-level output current of 20mA and a low-level output current of 1mA. The component boasts a propagation delay of 5.6ns and a turn-on delay time of 6.2ns. Packaged in a 14-SO surface-mount SOP, it is RoHS compliant and operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74F11NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F11NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F11NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
