Triple 3-input AND gate IC, featuring BIPOLAR technology and a 5.6ns propagation delay. This surface mount device operates with a 4.5V to 5.5V supply voltage, supporting a 5V nominal. It offers a low-level output current of 20mA and a high-level output current of -1mA. Packaged in a 14-pin SOP for tape and reel, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74F11NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
No datasheet is available for this part.