
Quad 1-bit buffer/driver with true, non-inverting output. Features 3-state outputs, 4 channels, and 4 elements, each with 1 bit. Operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. Offers a low-level output current of 64mA and a high-level output current of -15mA. Surface mountable in a 14-pin SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. Propagation delay is 9ns, with a turn-on delay time of 7.5ns.
Texas Instruments SN74F125DG4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7.5ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F125DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
