
Quadruple bus buffer gate featuring 3-state outputs. This surface mountable, non-inverting buffer operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum operating temperature of 70°C. It offers 4 independent buffer elements, each with one input and one output, and a total of 4 outputs. Key electrical specifications include a low-level output current of 64mA, a high-level output current of -15mA, and a propagation delay of 7.5ns. The component is RoHS compliant and constructed with BIPOLAR technology.
Sign in to ask questions about the Texas Instruments SN74F125DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F125DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 28mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F125DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
