
Quadruple bus buffer gate with 3-state outputs, featuring a 7.5ns propagation delay. This logic IC offers 4 independent buffer elements, each with one input and one output. Designed for surface mounting in a SO package, it operates with a supply voltage range of 4.5V to 5.5V. Key specifications include a high level output current of 64mA and a low level output current of 15mA, with an operating temperature range of 0°C to 70°C. This RoHS compliant component is packaged on tape and reel.
Texas Instruments SN74F125NSR technical specifications.
| Package/Case | SO |
| Height | 2mm |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Thickness | 1.95mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F125NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
