The SN74F125NSRE4 is a quad inverting buffer with 3-state outputs. It operates from 4.5V to 5.5V and is capable of sourcing 64mA of current. The device is packaged in a surface mount SO package and is rated for operation up to 70°C. It is RoHS compliant and available in quantities of 2000 per reel.
Texas Instruments SN74F125NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F125NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.