Quadruple 3-state buffer featuring 4 independent buffer elements, each with one input and one output. This surface mount IC operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a low-level output current of 64mA and a high-level output current of -15mA, with a propagation delay of 8ns. The buffer is designed for 3-state output and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F126DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
