
Quadruple bus buffer gate featuring 3-state outputs. This surface-mount integrated circuit operates with a supply voltage of 4.5V to 5.5V, typically 5V. It offers 4 independent buffer elements, each with one input and one output, designed for non-inverting logic. The component supports a low-level output current of 64mA and a high-level output current of -15mA, with a propagation delay of 8ns. Packaged in a 14-SOIC format, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments SN74F126DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F126DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
