
Quadruple Bus Buffer Gate with 3-State Outputs, featuring 4 independent buffer elements. This logic IC operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal supply. It offers a low-level output current of 64mA and a high-level output current of -15mA. The component is housed in a 14-PDIP package for through-hole mounting and operates within a temperature range of 0°C to 70°C. With a propagation delay of 8ns, this RoHS compliant buffer is designed for bipolar technology.
Texas Instruments SN74F126N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 32mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F126N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
