
The SN74F126NSRG4 is a 4-channel inverting buffer with a high level output current of 64mA and a maximum supply voltage of 5.5V. It is packaged in a surface mount SO package and has a propagation delay of 8.5ns. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C. It is available in a tape and reel packaging with 4000 units per package.
Texas Instruments SN74F126NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F126NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
