
8-bit, 3-line to 8-line decoder/demultiplexer IC. Features a single independent circuit with 3 input lines and 8 output lines. Operates with a 5V supply voltage (4.5V to 5.5V range) and a bandwidth of 70MHz. Surface mountable in a 16-SOIC package, this BIPOLAR technology component offers a 9ns propagation delay and supports 20mA low-level output current. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74F138D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F138D technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 320mW |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Turn-On Delay Time | 9ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F138D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
