3-line to 8-line decoder/demultiplexer IC, featuring 3 inputs and 8 outputs. This BIPOLAR technology component operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. It offers a propagation delay of 9ns and supports surface mount installation in a 16-SOIC package. The device provides a low-level output current of 20mA and a high-level output current of -1mA, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74F138DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F138DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F138DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.