
3-line to 8-line decoder/demultiplexer IC, featuring 8 output lines and 3 input lines. This BIPOLAR technology component operates with a single 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a 9ns propagation delay and a 70MHz bandwidth, with a maximum operating temperature of 70°C. The device is surface mountable in a SOIC package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74F138DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F138DG4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F138DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
