3-line to 8-line decoder/demultiplexer, featuring 8 outputs and 3 inputs. This logic IC operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a propagation delay of 9ns and a turn-on delay time of 9ns. The component supports a low-level output current of 20mA and a high-level output current of -1mA. Packaged in a 16-SOIC surface mount configuration, it operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F138NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
No datasheet is available for this part.