
8-line to 1-line data selector/multiplexer featuring a 70MHz bandwidth. This single circuit, surface-mount device operates with a 5V supply voltage, accepting 8 data inputs and providing 1 output. It offers a high level output current of 24mA and a low level output current of 1mA, with a quiescent current of 13.5mA. The component is housed in a 16-SOIC package with dimensions of 10mm length, 4mm width, and 1.5mm height, operating within a temperature range of 0°C to 70°C.
Texas Instruments SN74F151BD technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 13.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F151BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
