
8-line to 1-line data selector/multiplexer, featuring a single independent circuit. This surface mount logic IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers 8 input lines and 1 output line, with a high-level output current of 24mA and a low-level output current of 1mA. The device boasts a bandwidth of 70MHz and a propagation delay of 7ns, with an operating temperature range from 0°C to 70°C. Packaged in a 16-SO SOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74F151BNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F151BNSR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F151BNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
