
Dual 4-to-1 multiplexer, surface mountable in a 16-pin SOIC package. Features 7ns propagation delay and 70MHz bandwidth. Operates with a single supply voltage between 4.5V and 5.5V, providing 1mA high and low level output current. This RoHS compliant component offers 8 total inputs across 2 independent circuits, each with 4 input lines and 2 output lines.
Texas Instruments SN74F153DG4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | 1mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F153DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
