
Dual 1-of-4 Data Selectors/Multiplexers featuring 8 inputs and 2 outputs. This through-hole component operates with a 5V supply voltage, offering a bandwidth of 70MHz and a propagation delay of 7ns. It supports a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74F153N technical specifications.
| Bandwidth | 70MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Thickness | 3.9mm |
| Throw Configuration | 4PST |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F153N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
