
Dual 1-of-4 Data Selectors/Multiplexers featuring 8 input lines and 2 output lines. This surface mount component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a 70MHz bandwidth and a 7ns propagation delay, with independent circuits for versatile application. Designed for surface mounting in a SOP package, it provides 20mA high-level output current and 1mA low-level output current.
Texas Instruments SN74F153NSR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F153NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
