
Dual 1-of-4 Data Selectors/Multiplexers featuring 8 input lines and 2 output lines. This surface mount component operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a propagation delay of 7ns. It provides 1mA of high and low level output current, with a maximum operating temperature of 70°C. Packaged in SOP for tape and reel, this RoHS compliant device contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74F153NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F153NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 1mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F153NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
