
This is a 1-element, 4-channel multiplexer IC designed for surface mounting in a 16-pin SOIC package. It features 8 input lines, 2 input lines, and 4 output lines, with a logic function of multiplexer. Operating with a single supply voltage of 5V (4.5V to 5.5V range), it offers a bandwidth of 70MHz and a propagation delay of 6ns. The component supports a high-level output current of 20mA and a low-level output current of 1mA, with a quiescent current of 15.5mA. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74F157AD technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 15.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F157AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
