
Quadruple 2-line to 1-line data selectors/multiplexers featuring 4 independent circuits. This surface mount IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 70MHz bandwidth. It supports 8 inputs across 4 channels, with each channel having 2 input lines and 1 output line. The component is packaged in a 16-SOIC format, is RoHS compliant, and has a propagation delay of 6ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74F157ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F157ADR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 15.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F157ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
