
Quadruple 2-line to 1-line data selectors/multiplexers featuring a 70MHz bandwidth and 6ns propagation delay. This through-hole mounted integrated circuit operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers four independent 2-input multiplexer circuits, each with non-inverting outputs and a high-level output current of 20mA. Packaged in a 16-PDIP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74F157AN technical specifications.
| Bandwidth | 70MHz |
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 15.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F157AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
