
Quadruple 2-line to 1-line data selectors/multiplexers featuring a 70MHz bandwidth and 6ns propagation delay. This surface mount logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers four independent 2-input multiplexer circuits, each with one output. The component supports a high level output current of 20mA and a low level output current of 1mA, with a maximum operating temperature of 70°C.
Texas Instruments SN74F157ANSR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F157ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
