Quadruple 2-line to 1-line data selectors/multiplexers featuring 8 total inputs and 4 output lines. This surface mount device operates with a single 5V supply voltage, ranging from 4.5V to 5.5V, and offers a 6ns propagation delay. It provides 1mA high and low level output current, with a maximum operating temperature of 70°C. Packaged in SOP for tape and reel distribution, this RoHS compliant component is ideal for logic applications.
Texas Instruments SN74F157ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 1mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F157ANSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.