
Synchronous 4-bit binary counter, operating at up to 120MHz with a 15ns propagation delay. Features asynchronous reset and positive edge clock triggering. This surface mount IC is housed in a 16-SOIC package with a 4.5V to 5.5V operating supply voltage range. RoHS compliant and lead-free, it operates from 0°C to 70°C.
Texas Instruments SN74F161AD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 120MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F161AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
