
Synchronous 4-bit binary counter, featuring positive edge clock triggering and asynchronous reset. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports up to 120MHz frequency. This Through Hole mounted component is housed in a 16-PDIP package with a propagation delay of 15ns. RoHS compliant and constructed with BIPOLAR technology.
Texas Instruments SN74F161AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 120MHz |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Turn-On Delay Time | 15ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F161AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
