
Synchronous 4-bit binary counter, operating at up to 120MHz with a 15ns propagation delay. Features asynchronous reset and positive edge clock triggering for unidirectional up-counting. Housed in a 16-SO package for surface mounting, this BIPOLAR technology component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Designed for a 0°C to 70°C temperature range, it is lead-free and RoHS compliant.
Texas Instruments SN74F161ANSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 120MHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Thickness | 1.95mm |
| Weight | 0.007079oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F161ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
