The SN74F163A is a 4-bit synchronous counter IC with a maximum operating frequency of 120MHz and a supply voltage of 5.5V. It is packaged in a surface mount SSOP package and is compliant with RoHS regulations. The IC has a temperature range of 0°C to 70°C and is available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F163ADBRE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Frequency | 120MHz |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Synchronous |
| RoHS | Compliant |
No datasheet is available for this part.