Synchronous positive edge-triggered 4-bit up binary counter, operating at up to 120MHz. Features synchronous reset and a propagation delay of 15ns. This surface mountable integrated circuit is housed in a 16-pin SOIC package, with an operating supply voltage of 5V, ranging from 4.5V to 5.5V. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74F163ADE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 120MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F163ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.