The SN74F163ADR is a 4-bit synchronous counter from Texas Instruments, packaged in a SOIC-16 package. It operates at a maximum frequency of 120MHz and has a maximum operating temperature of 70°C. The counter is unidirectional and has a synchronous reset. It is RoHS compliant and lead-free. The device is available in a tape and reel packaging with 2500 units per package.
Texas Instruments SN74F163ADR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 120MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Synchronous |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F163ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
