
Synchronous 4-bit binary counter, operating at up to 120MHz with a 15ns propagation delay. Features positive edge clock triggering, synchronous reset, and unidirectional up-counting. Housed in a 16-PDIP through-hole package, this lead-free, RoHS-compliant component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments SN74F163ANE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 120MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F163ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
