The SN74F163A is a 4-bit synchronous counter with a clock edge trigger type of positive edge and a direction of up and unidirectional. It operates at a frequency of 120MHz and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The counter is RoHS compliant and is packaged in a green plastic SOP-16 package, available in quantities of 2000 on tape and reel.
Texas Instruments SN74F163ANSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 120MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Synchronous |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F163ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.