
Synchronous 4-Bit Up/Down Binary Counter 16-PDIP 0 to 70
Texas Instruments SN74F169N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 115MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Frequency | 115MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Synchronous |
| Termination | Through Hole |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F169N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
