Synchronous, positive edge-triggered 4-bit bidirectional binary counter. Features a maximum operating frequency of 115MHz and a propagation delay of 17ns. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. Packaged in a 16-pin PDIP for through-hole mounting. This RoHS compliant component is designed for logic applications.
Texas Instruments SN74F169NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 115MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F169NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.