D-Type Flip-Flop, Bus Interface, Positive Edge Triggered, 6-Bit, Single Circuit. Features a 6-bit data input and 6-bit non-inverting output, operating at up to 80MHz with a 10ns propagation delay. Designed for surface mounting in a 16-pin SOIC package, it supports a 4.5V to 5.5V supply voltage range and offers 20mA low-level output current. This TTL output device operates from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F174ADG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.