
6-bit D-type flip-flop IC, featuring positive edge clock triggering and non-inverting outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports TTL output types with 20mA output current. Achieves an 80MHz frequency with a 10ns propagation delay and 2.7ns turn-on delay. This surface mount component is housed in a 16-pin SOIC package, RoHS compliant, and operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F174ADRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.
