D-Type Flip-Flop, Bus Interface, Positive Edge Triggered, 4-Bit, 4-Circuit Logic IC. Features 100MHz frequency, 20mA output current, and TTL output type. Operates from a 4.5V to 5.5V supply voltage range, with a typical 5V operating voltage. Housed in a 16-pin SOIC surface mount package, this component offers non-inverting outputs and a propagation delay of 8.5ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F175DE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.