
Quadruple D-Type Flip-Flops, featuring positive edge clock triggering and non-inverting outputs. This 4-bit logic IC operates at a maximum frequency of 100MHz with a propagation delay of 13ns. Designed for through-hole mounting in a 16-PDIP package, it supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V. The component offers a low-level output current of 20mA and a high-level output current of -1mA, with a turn-on delay time of 3.2ns. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74F175N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F175N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
