
Dual 4-input positive-NAND gates, surface mount, SOIC package. Features 4 input lines per gate, 1 output line per gate, and a 5V operating supply voltage with a range of 4.5V to 5.5V. Offers a low level output current of 1mA and a high level output current of -20mA. Operating temperature range is 0°C to 70°C with a propagation delay of 6ns. This RoHS compliant component utilizes BIPOLAR technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74F20D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F20D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN74F20 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F20D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
