The SN74F20NSRG4 is a dual NAND gate logic IC with 4 inputs and 1 output, featuring a maximum output current of 20mA and a maximum supply voltage of 5.5V. It operates within a temperature range of 0°C to 70°C and is available in a SOP14 package. The device is RoHS compliant and is packaged in tape and reel quantities of 2000. It has a propagation delay of 5ns and is not radiation hardened.
Sign in to ask questions about the Texas Instruments SN74F20NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F20NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F20NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.