Dual 4-input positive-AND gates, surface mount logic IC featuring 2 circuits with 4 input lines each. Operates with a supply voltage range of 4.5V to 5.5V, offering high-level output current of 20mA and low-level output current of 1mA. This component boasts a propagation delay of 5.1ns and a turn-on delay time of 5.3ns, with a quiescent current of 4.7uA. Encased in a 14-SOIC package, it functions within an operating temperature range of 0°C to 70°C and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74F21DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F21DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.1ns |
| Quiescent Current | 4.7uA |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F21DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
