2-element, 4-input AND gate IC featuring bipolar technology. This logic gate operates with a supply voltage range of 4.5V to 5.5V and offers an output current of 20mA at both high and low levels. Designed for through-hole mounting, it comes in a 14-pin PDIP package with a propagation delay of 5.1ns. The component operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74F21NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.032734oz |
| RoHS | Compliant |
No datasheet is available for this part.