The SN74F2373DBRE4 is a single-channel non-inverting latch with 8 input and 8 output lines. It operates within a temperature range of 0°C to 70°C and can supply up to 66mA of current. The device is packaged in a surface-mount SSOP package and is compliant with RoHS regulations. It features a propagation delay of 7ns and a turn-on delay time of 7.3ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F2373DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 66mA |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
No datasheet is available for this part.