
8-bit D-type transparent latch, featuring true outputs and 3-state capability. This bipolar logic IC offers 8 independent input and output lines, with a maximum operating temperature of 70°C and a minimum of 0°C. Designed for surface mounting, it operates at a nominal 5V supply voltage, supporting a range of 4.5V to 5.5V. The component boasts a propagation delay of 7ns and a low-level output current of 32mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74F2373DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F2373DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 66mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F2373DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
