The SN74F2373DWRG4 is an 8-bit D-Type latch with non-inverting logic function, operating within a supply voltage range of 4.5 to 5.5V. It features a propagation delay of 7ns and a turn-on delay time of 7.3ns. The device is available in a surface mount SOIC-8 package and is compliant with RoHS regulations. It can handle a maximum operating temperature of 70°C and a minimum of 0°C, making it suitable for a range of applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F2373DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 66mA |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
No datasheet is available for this part.