The SN74F2373NE4 is an 8-input D-type latch from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a high level output current of 12mA and a low level output current of 32mA. The device is packaged in a PDIP package and is suitable for through-hole mounting. It is compliant with RoHS regulations and has a propagation delay of 7ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F2373NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 66mA |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
No datasheet is available for this part.