
Octal buffer/driver with 3-state outputs, featuring 8 channels and 8 bits per element. This logic IC operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports a high level output current of -15mA and a low level output current of 64mA. Designed for surface mounting in a 20-SOIC package, it offers a propagation delay of 5.2ns and a turn-on delay time of 8ns. The component functions as a non-inverting buffer with 3-state outputs, suitable for operation between 0°C and 70°C.
Texas Instruments SN74F241DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F241DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.