
Octal buffer/driver featuring 3-state outputs, designed for through-hole mounting in a 20-PDIP package. This logic IC offers 8 non-inverting buffer channels, each with 4 bits per element, supporting a wide operating supply voltage of 5V (4.5V to 5.5V). It delivers a low-level output current of 64mA and a high-level output current of -15mA, with a typical propagation delay of 5.2ns. Operating within a temperature range of 0°C to 70°C, this RoHS compliant component utilizes BIPOLAR technology.
Texas Instruments SN74F241N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F241N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
